
* Images are for reference only
AWHW 10G-SMD
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWHW 10G-SMD
- JLCPCB Part #
- C17318628
- Package
- SMD
- Description
- -40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 2x5P 3A 5 Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8626
196+
$0.7441
504+
$0.7184
1008+
$0.7071