This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AWHW 16G-SMD

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
AWHW 16G-SMD
JLCPCB Part #
C17592252
Package
SMD
Description
-40℃~+105℃ 16P 1kV 2 2.54mm 2.54mm 2x8P 3A 8 Black Brass Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0473
200+ $0.8167
500+ $0.7893
1000+ $0.7764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons