This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AYA00AA48-L

Extended
Manufacturer
Artesyn
MFR.Part #
AYA00AA48-L
JLCPCB Part #
C5556619
Package
DIP,14x14mm
Description
2 200mA 36V~75V 5V 82% DIP,14x14mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.1675
200+ $26.0021
500+ $25.1333
1000+ $24.7044

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons