
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current(Max) | 180mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Number of Outputs | 1 | |
| Voltage - Supply | 7V~16V | |
| Frequency | 120kHz | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR1726AC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Current(Max) | 180mA | |
| Output Power | 1.5W | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Number of Outputs | 1 | |
| Voltage - Supply | 7V~16V | |
| Frequency | 120kHz | |
| Output Voltage | ±15V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR1726AC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR1726AC datasheets or manufacturer documentation.
Datasheet: PWR1726AC Datasheet (PDF)
The PWR1726AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.