
* Images are for reference only
SMT05E-12W3V3J
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- SMT05E-12W3V3J
- JLCPCB Part #
- C5924670
- Package
- SMD-5P,20.3x11.4mm
- Description
- 1 10V~14V 5A 800mV~3.63V 91% Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Programmable output voltage SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5653
192+
$15.7876
480+
$15.2608
960+
$14.9990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?