
* Images are for reference only
ASA00C18-LS
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA00C18-LS
- JLCPCB Part #
- C6125872
- Package
- DIP,31.8x20.3mm
- Description
- 1 15V 400mA 81% 9V~36V DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.6159
200+
$24.5863
400+
$23.7644
1000+
$23.3582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?