
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SIP,44.5x9.4mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Length | 44.45mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 330uF | |
| Height | 12.7mm | |
| Switching Frequency | 300kHz | |
| Width | 9.39mm | |
| Output Voltage | 800mV~1.8V | |
| Quiescent Supply Current | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTV12020LAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SIP,44.5x9.4mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Length | 44.45mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 330uF | |
| Height | 12.7mm | |
| Switching Frequency | 300kHz | |
| Width | 9.39mm | |
| Output Voltage | 800mV~1.8V | |
| Quiescent Supply Current | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTV12020LAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTV12020LAD datasheets or manufacturer documentation.
Datasheet: PTV12020LAD Datasheet (PDF)
The PTV12020LAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.