
* Images are for reference only
AEE02H24-M
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AEE02H24-M
- JLCPCB Part #
- C7071073
- Package
- DIP,50.8x25.4mm
- Description
- 1 18V~36V 20W 24V 4.2kV 840mA 90% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.1627
200+
$62.3110
500+
$60.2288
1000+
$59.1998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?