
* Images are for reference only
ATA00A18S-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA00A18S-L
- JLCPCB Part #
- C5949650
- Package
- SMD-7P,23.9x13.7mm
- Description
- 1 1.5kV 3W 5V 600mA 78% 9V~36V Short Circuit Protection、Overload protection、Automatic fault recovery SMD-7P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2738
200+
$17.6654
500+
$17.0761
1000+
$16.7846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →