
* Images are for reference only
ASA01F36-LS
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA01F36-LS
- JLCPCB Part #
- C7078088
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.2A 18V~75V 3.3V 81% DIP,31.8x20.3mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.6422
200+
$24.5968
400+
$23.7745
1000+
$23.3682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?