
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Operating Temperature | -40℃~+75℃ | |
| Output Power | 9W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Type | Open type | |
| Length | 25.4mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 300kHz | |
| Height | 9.652mm | |
| Width | 50.8mm | |
| Output Voltage | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AA10U-024L-150D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Operating Temperature | -40℃~+75℃ | |
| Output Power | 9W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 82% | |
| Type | Open type | |
| Length | 25.4mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 300kHz | |
| Height | 9.652mm | |
| Width | 50.8mm | |
| Output Voltage | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AA10U-024L-150D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AA10U-024L-150D datasheets or manufacturer documentation.
Datasheet: AA10U-024L-150D Datasheet (PDF)
The AA10U-024L-150D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.