This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APL3552ABI-TRG

Extended
Manufacturer
Anpec Elec
MFR.Part #
APL3552ABI-TRG
JLCPCB Part #
C2839187
Package
SOT-23-5
Description
-40℃~+85℃ 1 2.7V~5.5V 62mΩ Active High High Side Switch SOT-23-5 Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3000

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons