
* Images are for reference only
APW7264QBI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APW7264QBI-TRG
- JLCPCB Part #
- C691520
- Package
- TQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 3.9V~6.2V 32uA 3A 4.2V Charging IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、Overcurrent Protection、过压保护 TQFN-24-EP(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9616
10+
$0.7869
30+
$0.6988
100+
$0.6106
500+
$0.5594
1000+
$0.5321
Related Products
Welcome back, may I help you?