
* Images are for reference only
APA2010QBI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APA2010QBI-TRG
- JLCPCB Part #
- C368570
- Package
- TDFN-8-EP(3x3)
- Description
- 0.3% 1 Pair Differential Inputs 1-Channel 2.4V~5.5V 80dB 90% 90dB Class D Enable/disable function、Filterless architecture TDFN-8-EP(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2851
10+
$0.2786
30+
$0.2738
100+
$0.2690
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products