
* Images are for reference only
APL5320-15BI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL5320-15BI-TRG
- JLCPCB Part #
- C368548
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 100uVrms 300mA 40uA 680mV@(300mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2481
10+
$0.1989
30+
$0.1778
100+
$0.1515
500+
$0.1398
1000+
$0.1327
3000+
$0.1311
6000+
$0.1302
Related Products
Welcome back, may I help you?