
* Images are for reference only
REF43BZ/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF43BZ/883C
- JLCPCB Part #
- C3680513
- Package
- CERDIP-8
- Description
- -55℃~+125℃@(Ta) 10mA 10ppm/℃ 10uVrms 2.5V 40V 450uA Fixed Series CERDIP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.4026
200+
$18.7313
500+
$18.0741
1000+
$17.7487
Welcome back, may I help you?