
* Images are for reference only
REF01AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01AQ
- JLCPCB Part #
- C3679782
- Package
- CERDIP-8
- Description
- -55℃~+125℃@(Ta) 1.4mA 10V 10mA 12V~36V 8.5ppm/℃ Fixed Series ±0.3% CERDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6308
200+
$13.0149
500+
$12.5581
1000+
$12.3321
Welcome back, may I help you?