
* Images are for reference only
REF01HZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01HZ
- JLCPCB Part #
- C1575548
- Package
- CERDIP-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10V 10mA 30uVp-p Fixed Series CERDIP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7246
192+
$4.5375
480+
$4.3780
1008+
$4.2991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?