
* Images are for reference only
REF01EZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF01EZ
- JLCPCB Part #
- C3680747
- Package
- CERDIP-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10mA 12V~40V 30uVp-p 8.5ppm/℃ Fixed Series ±0.3% CERDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4853
200+
$12.1857
500+
$11.7571
1000+
$11.5451
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?