
* Images are for reference only
PM7542EQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7542EQ
- JLCPCB Part #
- C7460893
- Package
- CERDIP-16
- Description
- -40℃~+85℃ 0.5LSB 12 12 2.5mA 2us 5V Current-Non-buffered Parallel CERDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
Welcome back, may I help you?