
* Images are for reference only
SSM2160S-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2160S-REEL
- JLCPCB Part #
- C17645243
- Package
- SOIC-24
- Description
- -10V~-5V、5V~10V、10V~20V 0℃~+70℃ Attenuator Multi-channel audio、On-chip digital gain、Mute control SPI SOIC-24 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4905
200+
$5.7830
500+
$5.5897
1000+
$5.4946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?