
* Images are for reference only
DAC08AQ/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC08AQ/883C
- JLCPCB Part #
- C1337074
- Package
- CERDIP-16
- Description
- -55℃~+125℃ 4.5V~18V 8 8 85ns CERDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2518
200+
$7.8375
500+
$7.5614
1000+
$7.4265
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?