
* Images are for reference only
ADR441TRZ-EP-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR441TRZ-EP-R7
- JLCPCB Part #
- C659568
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1.2uVp-p 10mA 2.5V 3.75mA 3V~18V 5ppm/℃ Fixed Series ±0.04% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8560
200+
$6.5228
500+
$6.2941
1000+
$6.1813
Related Products
Welcome back, may I help you?