
* Images are for reference only
PM7542AQ/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PM7542AQ/883C
- JLCPCB Part #
- C7457162
- Package
- CERDIP-16
- Description
- -40℃~+85℃ 0.5LSB 12 12 2.5mA 2us 5V CERDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.3337
200+
$37.2410
500+
$35.9968
1000+
$35.3819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?