
* Images are for reference only
AD648JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD648JR
- JLCPCB Part #
- C4370632
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1.8V/us 15mA 1MHz 2 20uV/℃ 30nV/√Hz@1kHz 340uA 5pA 5pA 750uV 76dB SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8048
200+
$1.4728
500+
$1.4214
1000+
$1.3957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?