
* Images are for reference only
LTC1747IFW#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1747IFW#TRPBF
- JLCPCB Part #
- C674495
- Package
- TSSOP-48-6.1mm
- Description
- -40℃~+85℃ 1 1.5LSB 12 4.75V~5.25V 80MHz TSSOP-48-6.1mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0717
10+
$18.1790
30+
$16.6297
100+
$15.2779
Welcome back, may I help you?