
* Images are for reference only
PAD100DFN 8L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- PAD100DFN 8L
- JLCPCB Part #
- C3312614
- Package
- DFN-8(2x2)
- Description
- -55℃~+150℃@(Tj) 1.5V@5mA 100pA@20V 10mA 30V Independent DFN-8(2x2) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7530
200+
$1.0661
500+
$1.0290
1000+
$1.0096
Welcome back, may I help you?