This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PAD50DFN 8L ROHS

Extended
Manufacturer
Analog Devices
MFR.Part #
PAD50DFN 8L ROHS
JLCPCB Part #
C17314661
Package
DFN-8(2x2)
Description
-55℃~+150℃ 1.5V@5mA 10mA 30V 50pA@20V DFN-8(2x2) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2340
200+ $2.4875
500+ $2.4039
1000+ $2.3637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons