
* Images are for reference only
LT6658BIMSE-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658BIMSE-5#PBF
- JLCPCB Part #
- C673531
- Package
- MSOP-16-EP
- Description
- -40℃~+85℃@(Tj) 2.2ppmp-p 20mA 20ppm/℃ 3mA 5V~6V 7.5V~36V Fixed、Adjustable Series ±0.1% MSOP-16-EP Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5291
200+
$1.7532
500+
$1.6922
1000+
$1.6617
Welcome back, may I help you?