
* Images are for reference only
LTC7151SEV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7151SEV#PBF
- JLCPCB Part #
- C690155
- Package
- LQFN-28(4x5)
- Description
- -40℃~+125℃@(TJ) 1 15A 2mA 3.1V~20V 400kHz~3MHz 500mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-28(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$13.8814
10+
$13.2788
30+
$12.2363
100+
$11.3275
Related Products
Welcome back, may I help you?