This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6892ETJ+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX6892ETJ+
JLCPCB Part #
C5668954
Package
TQFN-32(5x5)
Description
-40℃~+85℃@(Ta) 8 Active Low Open-drain Sequence Generator TQFN-32(5x5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1610
180+ $8.4441
480+ $8.1623
1020+ $8.0222

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons