
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32(5x5) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 25us | |
| Voltage - Supply | 4V~13.2V | |
| Output Type | Open-drain、Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6875ETJ+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-32(5x5) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Voltages Monitored | 4 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 25us | |
| Voltage - Supply | 4V~13.2V | |
| Output Type | Open-drain、Push-pull | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6875ETJ+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6875ETJ+ datasheets or manufacturer documentation.
Datasheet: MAX6875ETJ+ Datasheet (PDF)
The MAX6875ETJ+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.