
* Images are for reference only
MAX6874ETJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6874ETJ+
- JLCPCB Part #
- C3685556
- Package
- TQFN-32(5x5)
- Description
- -40℃~+85℃ 25us 4V~13.2V 6 Active Low Open-drain、Push-pull Voltage monitor Watchdog timer、Manual reset input TQFN-32(5x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6335
200+
$3.3408
500+
$3.2247
1000+
$3.1666
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?