
* Images are for reference only
MAX6871ETJ+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6871ETJ+
- JLCPCB Part #
- C1354472
- Package
- QFN-32-EP(7x7)
- Description
- -40℃~+85℃@(Ta) 25us 4 4V~13.2V Active Low Open Drain、Push-pull Power Supervisor Yes Yes QFN-32-EP(7x7) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6050
200+
$5.2663
500+
$5.0800
1000+
$4.9901
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?