
* Images are for reference only
MAX6762TATAD0+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX6762TATAD0+
- JLCPCB Part #
- C5668926
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(Ta) 2 20us 3.3V Active Low Multi-Voltage Monitor Open-drain TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8940
200+
$2.7519
500+
$2.6587
1000+
$2.6138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6762TATAD0+T
Analog Devices Inc./Maxim Integrated
$7.2713

MAX6762TATZD0+
Analog Devices Inc./Maxim Integrated
$2.7808

MAX6762TARAD0
Analog Devices Inc./Maxim Integrated
$8.1383

MAX6762TALAD3+T
Analog Devices Inc./Maxim Integrated
$7.0064

MAX16056ATA46+
Analog Devices Inc./Maxim Integrated
$7.1060

MAX16010TAB+
Analog Devices Inc./Maxim Integrated
$4.2562
Welcome back, may I help you?