
* Images are for reference only
LTC2918CDDB-B1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2918CDDB-B1#TRMPBF
- JLCPCB Part #
- C683405
- Package
- DFN-10-EP(2x3)
- Description
- 0℃~+70℃@(Ta) 1 1.5V~5.5V 200ms 4.425V Active Low Open Drain Voltage Monitor Yes Yes DFN-10-EP(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8030
10+
$1.5301
30+
$1.3583
100+
$1.1833
500+
$1.1046
1000+
$1.0709
Welcome back, may I help you?