
* Images are for reference only
MAX6762TALAD3+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6762TALAD3+T
- JLCPCB Part #
- C7460777
- Package
- TDFN-8(3x3)
- Description
- -40℃~+125℃@(Ta) 185ms 1V~6V 2 5V Active Low No Open Drain Voltage Detector Yes TDFN-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0318
200+
$2.8069
500+
$2.7135
1000+
$2.6668
Related Products

MAX6762TAWAD3+T
Analog Devices Inc./Maxim Integrated
$3.5030

MAX6762TARAD3+T
Analog Devices Inc./Maxim Integrated
$2.5749

MAX6762TATAD3+T
Analog Devices Inc./Maxim Integrated
$3.0277

MAX6767TALD2/V+T
Analog Devices Inc./Maxim Integrated
$16.5917

MAX6399ATA+
Analog Devices Inc./Maxim Integrated
$4.6986

MAX16058ATA46+
Analog Devices Inc./Maxim Integrated
$6.6870
Welcome back, may I help you?