
* Images are for reference only
MAX5893EGK+D
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX5893EGK+D
- JLCPCB Part #
- C5668793
- Package
- QFN-68(10x10)
- Description
- -40℃~+85℃ 1.71V~1.89V 11us 12 Current-Non-buffered Parallel ±1LSB、±0.5LSB QFN-68(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.5693
210+
$25.3643
510+
$24.5170
990+
$24.0982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?