
* Images are for reference only
AD7713AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7713AQ
- JLCPCB Part #
- C7453437
- Package
- CDIP-24
- Description
- -40℃~+85℃ 24 3 5V~10V SPI CDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
195+
$1.1227
495+
$1.0857
1005+
$1.0680
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?