
* Images are for reference only
LT8361HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8361HMSE#TRPBF
- JLCPCB Part #
- C2072953
- Package
- MSOP-12
- Description
- -40℃~+150℃@(TJ) 1 100V 2.8V~60V 2A 300kHz~2MHz 9uA Adjustable Boost Boost、SEPIC、Inverting Built-in No MSOP-12 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.9989
10+
$5.8620
30+
$5.7701
100+
$5.6783
Related Products
Welcome back, may I help you?