
* Images are for reference only
LTC4251BIS6-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4251BIS6-1#TRPBF
- JLCPCB Part #
- C687725
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 36V~72V 50mV 58mA 58uA External FET Surface Mount TSOT-23-6 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3317
200+
$1.6762
500+
$1.6184
1000+
$1.5895
Welcome back, may I help you?