
* Images are for reference only
MAX4515ESA+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX4515ESA+
- JLCPCB Part #
- C5668614
- Package
- SOIC-8
- Description
- 1 150ns 20Ω 2V~12V SPST-NC SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2217
200+
$1.6855
500+
$1.6291
1000+
$1.6001
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX4514ESA+
Analog Devices Inc./Maxim Integrated
$4.2217

MAX4575ESA+
Analog Devices Inc./Maxim Integrated
$7.0962

MAX4515EPA+
Analog Devices Inc./Maxim Integrated
$1.8498

DG9234EDY-T1-GE3
Vishay Intertech
$1.4051

DG417AK
Analog Devices Inc./Maxim Integrated
$4.6583

DG9232EDY-GE3
Vishay Intertech
$1.2794
Welcome back, may I help you?