
* Images are for reference only
DG9232EDY-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG9232EDY-GE3
- JLCPCB Part #
- C1546361
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10ns 17Ω 1:1 2 2.7V~5.5V 32ns 7.8pF SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2757
200+
$0.4949
500+
$0.4772
1000+
$0.4676
Related Products
Welcome back, may I help you?