
* Images are for reference only
ADP1711AUJZ-1.2-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1711AUJZ-1.2-R7
- JLCPCB Part #
- C658878
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150mA 250mV@(150mA) 5.5V 69dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8140
10+
$0.6679
30+
$0.5940
100+
$0.5202
500+
$0.4768
1000+
$0.4544
Related Products
Welcome back, may I help you?