This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX1589AEZT180+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX1589AEZT180+T
JLCPCB Part #
C5668307
Package
TSOT-23-6
Description
-40℃~+85℃@(Ta) 1 1.8V 140uA 3.6V 350mV@(500mA) 500mA 70dB@(1kHz) Fixed Low ESR、Over Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO) Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2061
200+ $1.6793
500+ $1.6231
1000+ $1.5942

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons