
* Images are for reference only
LTC6905CS5-96#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6905CS5-96#TRMPBF
- JLCPCB Part #
- C689611
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 2.7V~5.5V 8mA 96MHz TSOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9733
10+
$3.3854
30+
$3.0359
100+
$2.6832
500+
$2.5206
1000+
$2.4465
Related Products
Welcome back, may I help you?