This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3303CRUCM#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3303CRUCM#TRPBF
JLCPCB Part #
C7459687
Package
TQFN-12(2x2)
Description
-40℃~+125℃@(TA) 1 2.25V~5.5V 4A 500mV~3.65V 6MHz Adjustable Buck Buck Built-in Yes TQFN-12(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7235
200+ $1.8856
500+ $1.8229
1000+ $1.7908

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons