
* Images are for reference only
HMC452QS16GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC452QS16GE
- JLCPCB Part #
- C7460364
- Package
- SSOP-16-EP-150mil
- Description
- 400MHz~2.2GHz 485mA 5V 7.5dB 9dB SSOP-16-EP-150mil RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5257
200+
$14.9739
500+
$14.4728
1000+
$14.2263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?