
* Images are for reference only
LTC7106IDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7106IDDB#TRPBF
- JLCPCB Part #
- C690132
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1.4mA 10kHz~400kHz 1LSB 2.5V~5.5V 7 I2C DFN-10-EP(2x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6782
10+
$6.5996
30+
$5.9409
100+
$5.3896
Related Products
Welcome back, may I help you?