
* Images are for reference only
ADP2119ACPZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2119ACPZ-2.5-R7
- JLCPCB Part #
- C659055
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.3V~5.5V 2.5V 2A Buck Buck Built-in Fixed Yes LFCSP-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2477
200+
$0.8702
500+
$0.8397
1500+
$0.8237
Welcome back, may I help you?